What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10E411FN

Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 3.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E411FN.

IHS

Datasheet8 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E411FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 5.58
$ 5.58
Stock
195,054
162,525
162,525
Authorized Distributors
1
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
700 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
MC10E211 Series 700MHz 5.7V ECL 1:6 Differential Clock Distribution Chip-PLCC-28
5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E411FN provided by its distributors.

Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Tube
Amplifiers- Audio 5V PECL/NECL RAMBus No-Cancel/No-Return
IC CLK BUFFER 1:9 700MHZ 28PLCC
NECL MODE: VCC = 0V WITH VEE = -4.5V TO -5.5V ECL PECL MC10E411 28-LCC (J-Lead) clock buffer 4.57mm -5.2V 0.05ns 700MHz
MC10E411FN, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd