Texas Instruments DP8573AV/NOPB

Real-time clock (RTC) 28-PLCC -40 to 85
$ 19.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP8573AV/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Verical

element14

Jameco (USA)

Inventory History

3 month trend:
+43.83%

CAD Models

Download Texas Instruments DP8573AV/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
RTC, HH:MM:SS (12/24h), 912bit, 4.5V-5.5V, Parallel, YY-MM-DD-dd, PLCC-28, SMD
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Texas InstrumentsDP8573AVX
HH:MM:SS:hh (12/24 hr) 4.5V 5.5V Parallel YY-MM-DD-dd LCC SMD mount,glue mount 4.57mm(height)
Texas InstrumentsDP8570AV/NOPB
RTC Module, Parallel Interface, 352bit, 4.5V~5.5V, LCC, SMD, 11.43mm(L) × 3.68mm(H)
Texas InstrumentsDP8573AV
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of Texas Instruments DP8573AV/NOPB provided by its distributors.

Real-time clock (RTC) 28-PLCC -40 to 85
REAL TIME CLOCK-RTC, BCD, 32 X 8, LCC-28; Date Format: YYYY: MM: DD: Hr: Min: Secs; Clock Format: 12Hr / 24Hr; Clock IC Type: RTC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC ; Available until stocks are exhausted
IC - Real Time Clock; Date Format:Binary; Time Format:12 or 24 hr; RTC Features:Full function real time clock/calendar, Power fail features, On-chip interrupt structure; Clock IC Type:RTC; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP8573AV/NOPB .
  • DP8573AV/NOPB.
  • DP8573AV/NOPB..
  • DP8573AV/NOPB...
  • DP8573AVNOPB