Renesas IDT7202LA35JG

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT7202LA35JG.

IHS

Datasheet14 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-03
LTD Date2025-01-03

Descriptions

Descriptions of Renesas IDT7202LA35JG provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC
FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32
IC, FIFO 1KX9, 7202, PLCC32
IC, FIFO 1KX9, 7202, PLCC32; Memory Size:9Kbit; Memory Configuration:1024 x 9; Data Bus Width:9bit; Data Bus Direction:Bidirectional; FIFO Function:Asynchronous; Clock Frequency:22.2MHz; Access Time:35ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Base Number:7202; Data Bus Direction:FIFO; Frequency:22.2MHz; IC Generic Number:7202; IC Temperature Range:Commercial; Interface Type:Parallel, TTL; Logic Function Number:7202; Memory Configuration:1K x 9; Memory Type:FIFO; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDT7202-LA35JG
  • IDT7202LA-35JG