Renesas IDT7201LA35JG

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT7201LA35JG.

IHS

Datasheet14 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas IDT7201LA35JG provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32
FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32
IC, FIFO 512X9, SMD, 7201, PLCC32
FIFO 512X9, SMD, 7201, PLCC32; Memory Type:FIFO; Interface Type:Parallel, TTL; Memory Size:4.6Kbit; Memory Configuration:512 x 9bit; Frequency:22.2MHz; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; ;RoHS Compliant: Yes
IC, FIFO 512X9, SMD, 7201, PLCC32; Memory Size:4.5Kbit; Memory Configuration:512 x 9; Data Bus Width:9bit; Data Bus Direction:Bidirectional; FIFO Function:Asynchronous; Clock Frequency:22.2MHz; Access Time:35ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Base Number:7201; Data Bus Direction:FIFO; Frequency:22.2MHz; IC Generic Number:7201; IC Temperature Range:Commercial; Interface Type:Parallel, TTL; Logic Function Number:7201; Memory Configuration:512 x 9; Memory Size:4.6Kbit; Memory Type:FIFO; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M