Renesas IDT71256SA20YG

SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin SOJ Tube/Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT71256SA20YG.

IHS

Datasheet8 pages19 years ago

element14 APAC

iiiC

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-19
LTD Date2023-01-19

Descriptions

Descriptions of Renesas IDT71256SA20YG provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin SOJ Tube/Tray
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28
SRAM CMOS 256K, SMD, 71256, SOJ-28
SRAM CMOS 256K, SMD, 71256, SOJ-28; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Access Time:20ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOJ; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Base Number:71256; IC Generic Number:71256; IC Temperature Range:Commercial; Interface Type:Parallel, TTL; Logic Function Number:71256; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:SRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOJ; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDT71256-SA20YG