Renesas IDT7006L15JG

Multi-Port SRAM, 16KX8, 15ns, CMOS, PQCC68
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellIDT7006L15JG01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT7006L15JG.

IHS

Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-02-10
LTD Date2023-08-10

Descriptions

Descriptions of Renesas IDT7006L15JG provided by its distributors.

Multi-Port SRAM, 16KX8, 15ns, CMOS, PQCC68
SRAM DUAL PORT 16K X 8, SMD, PLCC68
SRAM DUAL PORT 16K X 8, SMD, PLCC68; Memory Size:128Kbit; Memory Configuration:16K x 8bit; Access Time:15ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:LCC; No. of Pins:68; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Base Number:7006; IC Temperature Range:Commercial; Interface Type:Asynchronous; Memory Configuration:16K x 8; Memory Size:128Kbit; Memory Type:SRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M