Renesas ICM7228AIBIZ

ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - SOIC-28
$ 15.17
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7228AIBIZ.

Newark

Datasheet19 pages29 years ago

Integrated Device Technology

IHS

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Aug 19, 2015
Verification

Inventory History

3 month trend:
+44.51%

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX7219CWG
Non-RoHS Compliant Surface Mount Obsolete 4-Wire Serial LED Driver 0C~70C 4V~5.5V 330mA
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Analog DevicesMAX7221EWG+
MAX7221 Series 5.5 V Surface Mount LED Display Driver - SOIC-8W
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125

Descriptions

Descriptions of Renesas ICM7228AIBIZ provided by its distributors.

ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - SOIC-28
ICM7228AIBIZ, LED Display Driver, 8-Digits 64-Segments, 5 V, 28-Pin SOIC W
IC LED DRIVER, 8 DIGIT; Driver IC Type:LED; LED Display Type:7 Segment; Digits, No. of:8; Segments, No. of:7; Interface Type:Common Anode; Data / Control Interface:Microprocessor; Voltage, Supply Min:4V; Voltage, Supply Max:6V; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7228; Case Style:SOIC; Character Type:8 Digit 7 Segment Numeric ; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M