Analog Devices MAX7219CWG

Non-RoHS Compliant Surface Mount Obsolete 4-Wire Serial LED Driver 0C~70C 4V~5.5V 330mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7219CWG.

Upverter

Datasheet17 pages16 years ago

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX7219CWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.848
$ 12.848
Stock
249,966
536,017
536,017
Authorized Distributors
0
6
6
Display Type
-
-
-
Output Current
320 mA
320 mA
320 mA
Output Voltage
4.5 V
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W
Analog DevicesMAX7221EWG+
MAX7221 Series 5.5 V Surface Mount LED Display Driver - SOIC-8W
Analog DevicesMAX7219EWG+
MAX7219 Series 5.5V 5mA Surface Mount LED Display Driver - SOIC-24W
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC

Descriptions

Descriptions of Analog Devices MAX7219CWG provided by its distributors.

Non-RoHS Compliant Surface Mount Obsolete 4-Wire Serial LED Driver 0C~70C 4V~5.5V 330mA
LED Driver IC; Driver Type:LED; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-WSOIC; Leaded Process Compatible:No; Number of Drivers:1; Peak Reflow Compatible (260 C):No; Configuration:8-Digit RoHS Compliant: No
LED DRIVER 8 DIGIT CC, SMD, 7219; Driver IC type:LED; Temperature, operating range:0°C to +70°C; Base number:7219; Case style:SOIC; Character type:8 Digit; IC Generic number:7219; Logic function number:7219; Pins, No. of:24; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 7219CWG