Renesas ICL3225ECA

RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 3.3/5V 1Mbps 0.65mm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3225ECA.

IHS

Datasheet21 pages25 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC TXRX RS232 250KBPS 20SSOP / Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
RenesasICL3225CAZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers
å±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver
Analog DevicesMAX3385ECAP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 0.65mm 1mA
Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85

Descriptions

Descriptions of Renesas ICL3225ECA provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 3.3/5V 1Mbps 0.65mm
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
Line Transceiver 2TR 2TX 2RX 20-Pin SSOP
RS-232 Interface ICs 3-5.5V TXRX ESD
IC TRANSCEIVER FULL 2/2 20SSOP
Transceiver IC; Transceiver Type:RS232; Data Rate Max:1Mbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: No
IC, RS232 TRANSCEIVER, 3225, SSOP20; Device Type:Transceiver; No. of Drivers:2; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3225; IC Generic Number:3225; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:3225; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M