
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HIP1020CKZ-T | 94 | 1 | Cut Tape | ||||||||
| Renesas | HIP1020CKZ-T | 3,000 | 1 | 22h | ||||||||
| Rochester Electronics | HIP1020CKZ-T | 13 | 2d | |||||||||
| DigiKey | HIP1020CKZ-TCT-ND | 3,000 | 1 | Cut Tape | ||||||||
| Future Electronics | HIP1020CKZ-T | 0 | 3K | Tape & Reel |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 2.00 - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas HIP1020CKZ-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: