Renesas HIN202IBNZ

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
$ 0.694
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN202IBNZ.

Integrated Device Technology

Datasheet20 pages26 years ago
Datasheet20 pages26 years ago

IHS

Future Electronics

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 19.00 - Aug 6, 2015
Verification

Inventory History

3 month trend:
-21.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas HIN202IBNZ provided by its distributors.

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
+5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 5V 120kbps 1.5mm
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Renesas Electronics, 16, 10 V, SOIC
IC 2DRVR/2RCVR RS232 5V 16-SOIC
RS232 TRANSCEIVER, SOIC-16, 85DEG C;
IC TRANSCEIVER FULL 2/2 16SOIC
Pb-Free RS232 5V 2D/2R 0.1UF CAPS 16NSOI
RS APAC
Transceiver IC; Transceiver Type:RS232; Data Rate Max:120Kbps; Supply Current:8mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M