Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIN202EIBNZ

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

$ 0.846
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN202EIBNZ.

IHS

Datasheet23 pages26 years ago
Datasheet23 pages26 years ago

Integrated Device Technology

Upverter

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
-26.44%

Alternate Parts

Price @ 1000
$ 0.846
$ 0.846
$ 0.846
Stock
275,861
286,595
286,595
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16N
RenesasHIN232CBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps

Descriptions

Descriptions of Renesas HIN202EIBNZ provided by its distributors.

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
INTERSIL HIN202EIBNZ RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16
Transceiver IC; No. of Channels:2; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Interface Type:Serial; Leaded Process Compatible:Yes; No. of Driver/Receivers:2/2; No. of Drivers:2; No. of Receivers:2 ;RoHS Compliant: Yes
IC, TRANSMITTER RECEIVER, RS-232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Dec-2010); Base Number:202; Data Rate:120Kbps; Interface:RS232, V.28; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:8mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN202EIBNZ.