Renesas HIN202ECBNZ

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
$ 0.819
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN202ECBNZ.

IHS

Datasheet23 pages26 years ago

Newark

Integrated Device Technology

Upverter

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
+8.32%

Alternate Parts

Price @ 1000
$ 0.819
$ 0.836
$ 0.836
Stock
276,103
710,494
710,494
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16N
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85

Descriptions

Descriptions of Renesas HIN202ECBNZ provided by its distributors.

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
+/-15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Rs-232 Transceiver, 5.5V, Soic-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic Rohs Compliant: Yes |Renesas HIN202ECBNZ.
RS232 TRANSCEIVER, SMD, SOIC16, 202; Interface Type:TTL / CMOS; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:202; IC Generic Number:202; Logic Function Number:202; Packaging Type:Peel Pack; Temperature Range, IC:Commercial; Current, Supply:8mA; Data Rate:230Kbps; Line/Bus Driver/Receiver/Transceiver Type:Transmitter / Receiver; No. of Channels:2

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN202ECBNZ.