Renesas HIN232ACBNZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
$ 0.846
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN232ACBNZ.

Integrated Device Technology

Datasheet10 pages26 years ago
Datasheet10 pages26 years ago

IHS

Newark

Upverter

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Mar 13, 2006
Verification

Inventory History

3 month trend:
-8.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-08-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16N
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of Renesas HIN232ACBNZ provided by its distributors.

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
TRANSCEIVER; RS-232; 5 V; 5 MA; 230; 2 TRANSMITTERS, 2 RECEIVERS; 10 V;
INTERSIL HIN232ACBNZ RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16
Rs-232 Transceiver, 5.5V, Soic-16; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:- Rohs Compliant: Yes |Renesas Electronics Corporation HIN232ACBNZ.
IC, TRANSMITTER RECEIVER, RS-232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:232; Data Rate:250Kbps; Interface:RS232, V.28; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Current:5mA; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN232ACBNZ.