Renesas HD64F7145F50V

MCU 32-bit SH-2 RISC 256KB Flash 3.3V 144-Pin LFQFP Tray / IC MCU 32BIT 256KB FLASH 144LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64F7145F50V.

ODG (Origin Data Global)

Datasheet932 pages18 years ago

IHS

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
-7.04%

CAD Models

Download Renesas HD64F7145F50V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Microcontroller, 32-Bit, FLASH, H8SX CPU, 50MHz, CMOS, PQFP144
8KB 98 3V~3.6V 50MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronicsSTM32L151ZCT6TR
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32F101ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32L151ZCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
Microcontroller, 32-Bit, FLASH, H8SX CPU, 50MHz, CMOS, PQFP144

Descriptions

Descriptions of Renesas HD64F7145F50V provided by its distributors.

MCU 32-bit SH-2 RISC 256KB Flash 3.3V 144-Pin LFQFP Tray / IC MCU 32BIT 256KB FLASH 144LQFP
32 Bit Microcontroller, SuperH Family SH7145 Series Microcontrollers, SH-2, 32 bit, 50 MHz
SH7144 Series 256 kB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-144
3V~3.6V 50MHz 8KB FLASH 256KB DMA,POR,PWM,WDT 98 1 3V 3.6V 50MHz EBI,EMI,I2C,SCI A/D 8x10b 32bit SH-2 QFP 20mm*20mm*1.4mm
MCU, 32BIT, 50MHZ, LFQFP-144; Product Range:SuperH Family SH7145 Series Microcontrollers; Device Core:SH-2; Data Bus Width:32 bit; Operating Frequency Max:50MHz; Program Memory Size:256KB; No. of Pins:144Pins; IC Case / Package:LFQFPRoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64F7145F50-V