Renesas HD64F3664FPV

16-bit MCU, H8/300H family, Flash memory, QFP package, for embedded control and industrial applications
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64F3664FPV.

IHS

Datasheet444 pages20 years ago

ODG (Origin Data Global)

CAD Models

Download Renesas HD64F3664FPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2003-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Microcontroller, 16-Bit, FLASH, H8/300H CPU, 20MHz, CMOS, PQFP64
3V~5.5V 20MHz 29 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 16-Bit, FLASH, H8/300H CPU, 20MHz, CMOS, PQFP64
NXP SemiconductorsMC9S12GC32MFAE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC9S12C32MPBE16
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 52-Pin LQFP Tray
NXP SemiconductorsMC9S12C32CFAE16
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas HD64F3664FPV provided by its distributors.

16-bit MCU, H8/300H family, Flash memory, QFP package, for embedded control and industrial applications
MCU 16-bit H8 H8 CISC 32KB Flash 5V 64-Pin LQFP
Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64
16B.uC K 32K Flash 1K Ram QFP 64/0,65, -20/+75°C 16 Mhz H8/3664
3V~5.5V 16MHz 2KB FLASH 32KB PWM,WDT 29 4V 5.5V 16MHz I2C,SCI A/D 8x10b 16bit H8/300H QFP 10mm*10mm*1.45mm
IC MCU 16BIT 32KB FLASH 64LQFP
IC REG BUCK ADJUSTABLE 6A 14VQFN
16-BIT SINGLE-CHIP MICROCOMPUTER
MCU, 16BIT, 16MHZ, LQFP-64; Product Range:H8 Family H8/300H Tiny Series H8/3664 Group Microcontrollers; Device Core:H8/300H; Data Bus Width:16 bit; Operating Frequency Max:16MHz; Program Memory Size:32KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64F3664FP-V
  • HD64F3664FPV.