Renesas HD64F3048F16V

16-BIT MICROCONTROLLER Microcontroller, 16-Bit, FLASH, H8/300H CPU, 16MHz, CMOS, PQFP100
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64F3048F16V.

Official Datasheet11 years ago

CAD Models

Download Renesas HD64F3048F16V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas HD64F3048F16V provided by its distributors.

16-BIT MICROCONTROLLER Microcontroller, 16-Bit, FLASH, H8/300H CPU, 16MHz, CMOS, PQFP100
MCU, 16BIT, H8/300H, 18MHZ, QFP-100; Product Range: H8 Microcontrollers; No. of Bits: 16bit; CPU Speed: 18MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 100Pins; MCU Case Style: QFP; No. of I/O's: 78I/O's; E
16BIT MCU ROM 128K, SMD, 64F3048; Series:HD64; Memory Size, Flash:128KB; EEPROM Size:128Byte; Memory Size, RAM:4KB; No of I/O Lines:70; No. of ADC Inputs:8; Timers, No. of:11; Clock Frequency:18MHz; Interface Type:SCI; Voltage, ;RoHS Compliant: Yes
16BIT MCU ROM 128K, SMD, 64F3048; Controller Family/Series:H8/300H; Core Size:16bit; No. of I/O's:78; Program Memory Size:128 KB; EEPROM Memory Size:128Byte; RAM Memory Size:4KB; CPU Speed:18MHz; Oscillator Type:External; No. of Timers:11; Peripherals:ADC, DMA; No. of PWM Channels:4; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-20°C to +75°C; No. of Pins:100; SVHC:No SVHC (18-Jun-2012); Clock Frequency:18MHz; Flash Memory Size:128KB; IC Generic Number:64F3048; Interface:SCI; Interface:SCI; Interface Type:SCI; Memory Size:128KB; Memory Type:FLASH; Microprocessor/Controller Features:Watchdog, 32-bit internal architecture; No. of ADC Inputs:8; No. of Bits:16; No. of External Interrupts:7; No. of I/O's:70; No. of Internal Interrupts:30; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Package / Case:QFP; Packaging Type:Peel Pack; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64F3048F16-V