Renesas HD64F2676VFC33V

MCU 16-Bit/32-Bit H8S CISC 256KB Flash 3.3V 144-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64F2676VFC33V.

IHS

Datasheet647 pages25 years ago

Arrow Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2001-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas HD64F2676VFC33V provided by its distributors.

MCU 16-Bit/32-Bit H8S CISC 256KB Flash 3.3V 144-Pin PQFP
Microcontroller, 16-Bit, FLASH, 33MHz, CMOS, PQFP144
16-BIT FLASH 33 MHz MICROCONTROLLER PQFP144
HD64F2676VFC33V RENESAS PQFP144
16BIT MCU FLASH 256K, SMD, 64F2676; Series:HD64; Memory Size, Flash:256KB; Memory Size, RAM:8KB; No of I/O Lines:103; No. of ADC Inputs:12; Timers, No. of:9; PWM Channels, No of:2; Clock Frequency:25MHz; Interface Type:SCI; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFP; No. of Pins:144; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:64; IC Generic Number:64F2676; Logic Function Number:64F2676; Memory Size:256KB; Memory Type:FLASH; Microprocessor/Controller Features:High-speed H8S/2600 central processing unit with an internal 16-bit architecture, 16-bit timer-pulse unit, Programmable pulse generator, 8-bit timer, Watchdog timer, 10-bit A/D converter, 8-bit D/A converter, Clock pulse generator, On-chip memory; No. of Bits:16; RAM Size:8KB

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64F2676VFC-33V