Renesas HD6473308RCP10V

16KB 10MHZ 58 PLCC-84 Microcontrollers (mcu/mpu/soc) Rohs
$ 27.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD6473308RCP10V.

element14 APAC

Datasheet349 pages0 years ago

Inventory History

3 month trend:
-1.34%

CAD Models

Download Renesas HD6473308RCP10V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Renesas HD6473308RCP10V provided by its distributors.

16KB 10MHz 58 PLCC-84 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 8BIT, H8/300, 10MHZ, PLCC-64; Product Range: H8/300 Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 64Pins; MCU Case Style: LCC; No. of I/O's: 58I/O's; Embedded Interfa
8BIT MCU OTP 16K, 6473308, PLCC64; Series:HD64; Memory Size, OTP:16KB; Memory Size, RAM:512Byte; No of I/O Lines:58; Timers, No. of:3; Clock Frequency:10MHz; Interface Type:SCI; Voltage, Supply Max:5V; Termination Type:SMD; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD6473308RCP-10V