Renesas HD6417616SFV

RISC Microcontroller, 32-Bit, SH2-DSP CPU, 62.5MHz, CMOS, PQFP208
Obsolete

Documents

Download datasheets and manufacturer documentation for Renesas HD6417616SFV.

ODG (Origin Data Global)

Datasheet937 pages20 years ago

Upverter

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 -
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsSPC5606SF2VLU6
NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176
NXP SemiconductorsSPC5634MF1MLU80
NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176
NXP SemiconductorsSPC5607BF1MLU6
NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176
STMicroelectronicsSPC560B60L7C6E0X
MCU 32-bit SPC560B60x e200 RISC 1024KB Flash 3.3V/5V Automotive 176-Pin LQFP T/R
TRICORE 32-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP176
STMicroelectronicsSPC563M64L7COAR
MCU 32-Bit SPC563M64x e200z335 RISC 1.5MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R

Descriptions

Descriptions of Renesas HD6417616SFV provided by its distributors.

RISC Microcontroller, 32-Bit, SH2-DSP CPU, 62.5MHz, CMOS, PQFP208
SH7616 Series 256 Kb Flash 8 kB RAM 80 MHz SMT 32-Bit Microcontroller - LQFP-80
MCU, 32BIT, 62.5MHZ, LQFP-208; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 62.5MHz; Program Memory Size: -; RAM Memory Size: 8KB; No. of Pins: 208Pins; MCU Case Style: LQFP; No. of I/O's: 29I/O's; Embedded I
32-Bit Microcontrollers; Memory Size, Flash:0bit; Memory Size, EEPROM:0bit; Memory Size, OTP:0; Memory Size, RAM:8KB; No. of I/O Pins:29; No. of ADC Inputs:0; No. of Timers:3; No. of PWM Channels:8; Clock Speed:62.5MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M