Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HA4600CBZ

Surface Mount ROHS3Compliant Obsolete Buffer Video Amp 1770V/mus 480MHz ±4.5V~5.5V 10.5mA
$ 2.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA4600CBZ.

Integrated Device Technology

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

Renesas

Factory Futures

Intersil

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

RenesasHA4600CB
Op Amp Single Buffer Amplifier ±5.5V 8-Pin SOIC N
Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA685U
SpeedPlus(TM) Ultra-Wideband, Current-Feedback Operational Amplifier With Disable 8-SOIC
Texas InstrumentsLMH6505MA/NOPB
ROHS3Compliant EAR99 LMH6505 Matte Tin (Sn) op amp amplifier circuit 4.9mm 600nA 7V 65dB
RenesasHFA1130IBZ
OpAmp, 850 Mhz, Output Limiting, Low Distortion I-Feedback, -40 to 85 C, SOIC-8
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube

Descriptions

Descriptions of Renesas HA4600CBZ provided by its distributors.

Surface Mount ROHS3Compliant Obsolete Buffer Video Amp 1770V/mus 480MHz ±4.5V~5.5V 10.5mA
Lead Free GULL WING 1998 BUFFER BUFFER Amplifier 1770V/mus 70C 480MHz 5.5V
Amplifier, Buffer Video 480MHz VFB Disable SOIC-8
480MHz, SOT-23, Video Buffer with Output Disable
PB-FREE W/ANNEAL BUFFER VIDEO 480MHZ VFB DISABLE 8SOIC CO<AZ
IC, BUFFER, VIDEO, 480MHZ; No. of Amplifiers:1; Gain Bandwidth:480MHz; Slew Rate:1770Vµs; Supply Voltage Range:± 4.5V to ± 5.5V; Output Current:20mA; Amplifier Output:Single Ended; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Buffer; Bandwidth:480MHz; Base Number:4600; Gain dB Max:1dB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Output Type:Single Ended; Package / Case:SOIC; Slew Rate:1700V/µs; Supply Current Max:5.5mA; Supply Voltage + Nom:12V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M