Renesas HA3-5033-5

Amplifier; Buffer, Single High Performance, 250MHz Video Buffer, 8-Lead PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA3-5033-5.

IHS

Datasheet12 pages27 years ago
Datasheet12 pages27 years ago
Datasheet14 pages0 years ago
Datasheet13 pages0 years ago

element14

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download Renesas HA3-5033-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1986-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Descriptions

Descriptions of Renesas HA3-5033-5 provided by its distributors.

Amplifier; Buffer, Single High Performance, 250MHz Video Buffer, 8-Lead PDIP
Buffer Amplifier, 1 Func, BIPolar, PDIP8
BUFFER VIDEO 250MHZ VFB 8PDIP COM<AZ
OP Amp Single GP ±16V 8-Pin PDIP
IC, OP-AMP, SINGLE, 8PDIP; No. of Amplifiers:1; Gain Bandwidth:250MHz; Slew Rate:1100V/µs; Supply Voltage Range:± 5V to ± 16V; Output Current:100mA; Amplifier Output:Single Ended; Operating Temperature Range:0°C to +75°C; Amplifier Case Style:DIP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Op Amp Type:Wideband; Package / Case:8-DIP; Slew Rate:1100V/µs; Supply Voltage Max:16V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA3-50335
  • HA3/5033/5
  • HA35033-5
  • HA350335