Renesas HA3-5002-5Z

INTERSIL HA3-5002-5Z Buffer Amplifier, 1 Amplifiers, 110 MHz, 1300 V/s, 12V to15V, DIP, 8 Pins
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA3-5002-5Z.

IHS

Datasheet14 pages27 years ago

element14

SHENGYU ELECTRONICS

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Renesas HA3-5002-5Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Renesas HA3-5002-5Z provided by its distributors.

INTERSIL HA3-5002-5Z Buffer Amplifier, 1 Amplifiers, 110 MHz, 1300 V/s,12V to15V, DIP, 8 Pins
Lead Free Through Hole 1998 BUFFER BUFFER Amplifier 1300V/mus 75C 110MHz 0.043dB
Buffer; 110 MHz (Typ.); 44 V (Between V and V- Terminals);
Buffer Amplifier, 1 Func, BIPolar, PDIP8
IC, BUFFER AMPLIFIER, SGL, 110MHZ, DIP-8; No. of Amplifiers:1; Gain Bandwidth:110MHz; Slew Rate:1300V/µs; Supply Voltage Range:± 12V to ± 15V; Output Current:220mA; Amplifier Output:Single Ended; Operating Temperature Range:0°C to +75°C; Amplifier Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Buffer; Bandwidth:110MHz; Base Number:3; IC Generic Number:5002; Input Offset Voltage Max:30mV; Logic Function Number:5002; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Operational Amplifier Features:High output current; Output Current Max:220mA; Output Type:Single Ended; Package / Case:DIP; Slew Rate:1300V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:40V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA350025Z