Renesas HA3-4741-5

Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDIP14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA3-4741-5.

IHS

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago
Datasheet6 pages0 years ago

Verical

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1985-08-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-12-17
LTD Date2009-06-17

Descriptions

Descriptions of Renesas HA3-4741-5 provided by its distributors.

Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDIP14
QUAD OP-AMP, 6500uV OFFSET-MAX, PDIP14, PLASTIC, MS-001-AA, DIP-14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; No. of Pins:14; Operating Temperature Range:0°C to +75°C; Amplifier Type:Operational; Leaded Process Compatible:No; Package/Case:14-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
OP AMP, QUAD, 4741, DIP14; No. of Amplifiers:4; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:3.5MHz; Slew Rate:1.6; Voltage, Supply Min:2V; Voltage, Supply Max:20V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; Amplifier IC Type:Operational; Bandwidth:3.5MHz; Base Number:3; IC Generic Number:4741; Logic Function Number:4741; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:6.5mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA3/4741/5
  • HA347415