Renesas HA1-5104-2

Amplifier; Operational Amplifier; 40 V; 3 mA (Typ.); 7 V; 0.5 mV (Typ.); CERDIP
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HA1-5104-2.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

Newark

IHS

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Oct 26, 2004
Verification

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-06-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesLT1209CN#PBF
IC OPAMP GP 45MHZ 14DIP / Op Amp Quad High Speed Amplifier ±15V/30V 14-Pin PDIP N Tube
Analog DevicesLT1212CN#PBF
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin PDIP N Tube
Analog DevicesLT1639CN#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin PDIP N Tube
onsemiMC33174VP
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad
Texas InstrumentsTLV2404CN
Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC075CN
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-PDIP 0 to 70

Descriptions

Descriptions of Renesas HA1-5104-2 provided by its distributors.

Amplifier; Operational Amplifier; 40 V; 3 mA (Typ.); 7 V; 0.5 mV (Typ.); CERDIP
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14
Non-RoHS Compliant EAR99 Tin/Lead (Sn/Pb) DIP op amp amplifier circuit 0.325muA 500muV 60000kHz 8MHz
Renesas Dual and Quad, 8MHz, Low Noise Operational Amplifiers
QUAD OP-AMP, 3000uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP14
IC, OP-AMP, 8MHZ, 3V/ us, DIP-14; Op Amp; IC, OP-AMP, 8MHZ, 3V/ us, DIP-14; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:8MHz; Slew Rate:3V/µs; Supply Voltage Range:5V to 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA1-5104-2.
  • HA15104-2
  • HA151042