Technical
-3db Bandwidth500 MHz
Bandwidth500 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product200 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)8 mV
Max Operating Temperature85 °C
Max Supply Current6 mA
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current5.6 mA
Operating Supply Voltage5 V
Output Current per Channel65 mA
PackagingTape & Reel (TR)
Slew Rate500 V/µs
Temperature GradeIndustrial
Unity Gain Bandwidth Product200 MHz
Voltage Gain90 dB