Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL7457CSZ

40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
$ 4.66
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7457CSZ.

Newark

Datasheet14 pages23 years ago

IHS

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 26, 2012
Verification

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 4.66
$ 4.62
$ 4.62
Stock
20,636,339
18,184,408
18,184,408
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
-
4
4
Max Output Current
100 mA
100 mA
100 mA
Rise Time
-
13.5 ns
13.5 ns
Fall Time
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
InfineonAUIRS2110STR
HIGH AND LOW-SIDE DRIVER / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N T/R
MicrochipTC4627EOE
Tube TC4627 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW
MicrochipTC4626EOE
Tube TC4626 High-Side or Low-Side 2002 gate driver 40ns -40C~85C TA 1.5A 1.5A 760mW

Descriptions

Descriptions of Renesas EL7457CSZ provided by its distributors.

40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
INTERSIL EL7457CSZ Driver IC, 4.5V-18V Supply, 2A Out, 2ns Delay, SOIC-16
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - SOIC-16
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 9.9mm 18V 2A 85C
Driver 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin SOIC Tube
MOSFET Driver IC; Device Type:CMOS; Output Current:2A; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Fall Time, tf:13ns; Leaded Process Compatible:Yes; Load Capacitance:1000pF ;RoHS Compliant: Yes
IC, DRIVER, CMOS, 40MHZ, QUAD; Device Type:CCD; Module Configuration:Non Inverting; Peak Output Current:2A; Output Resistance:4.5ohm; Input Delay:14.5ns; Output Delay:2ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7457; No. of Channels:4; No. of Drivers:4; No. of Outputs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2A; Output Voltage:16.5V; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M