Renesas HIP2101IRZ

100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
$ 2.452
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP2101IRZ.

Farnell

Datasheet15 pages25 years ago

Integrated Device Technology

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Aug 8, 2019
Verification

Inventory History

3 month trend:
+67.12%

Alternate Parts

Price @ 1000
$ 2.452
$ 2.688
$ 2.688
Stock
200,359
275,661
275,661
Authorized Distributors
5
3
3
Case/Package
QFN
VQFN
VQFN
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
-
-
Max Output Current
2 A
2 A
2 A
Rise Time
10 ns
-
-
Fall Time
10 ns
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
550 mW
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 5mm 114V 3.3W 2A
RenesasHIP2100IR
10ns 2 9V 14V 4V,7V Non-Inverting MOSFET,NChannel 10ns half-bridge 2A,2A QFN-16 SMD mount
MicrochipMD1210K6-G
Tape & Reel (TR) MD1210 Half-Bridge 2006 gate driver 6ns -20C~125C TJ 2A 2A 0.3V 1.2V
Driver 3A 4-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin QFN EP T/R
RoHS Compliant Obsolete Tin (Sn) e3 IC Gate Driver 4mm 1V 2V 0C~150C TJ 16ns 11ns

Descriptions

Descriptions of Renesas HIP2101IRZ provided by its distributors.

100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 16-Pin QFN EP
GATE DRIVER, MOSFET, 2-CH, QFN-EP-16;
Non-Inverting MOSFET N-Ch 9V 14V 800mV 2.2V 10ns 43ns Half-Bridge 2A QFN(EP) SMD 5mm × 5mm × 950μm
Ic,Dual Mosfet Driver,Cmos,Llcc,16Pin,Plastic
Half Bridge Based MOSFET Driver, 2A, CMOS
IC GATE DRVR HALF-BRIDGE 16QFN
IC DRVR HALF BRIDGE 100V 16-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M