Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL7242CSZ-T7

GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 16V 570mW 2A
$ 2.66
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7242CSZ-T7.

Integrated Device Technology

Datasheet9 pages23 years ago
Datasheet9 pages23 years ago

IHS

Future Electronics

Newark

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Sep 3, 2015
Verification

Inventory History

3 month trend:
-83.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL7252CSZ-T7
EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
RenesasEL7202CSZ
EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427AEOA713
Tape & Reel (TR) TC4427A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA713
Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Renesas EL7242CSZ-T7 provided by its distributors.

GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 16V 570mW 2A
Dual Input, High Speed, Dual Channel Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 20ns; Output Delay: 20ns; Opera
The EL7242/EL7252 dual input, 2-channel drivers achieve the same excellent switching performance of the EL7212 family while providing added flexibility. The 2-input logic and configuration is applicable to numerous power MOSFET drive circuits. As with other Intersil drivers, the EL7242/EL7252 are excellent for driving large capacitive loads with minimal delay and switching times. Shoot-thru protection and latching circuits can be implemented by simply cross-coupling the 2-channels.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M