Renesas EL7252CSZ-T7

Ic, dual Mosfet Driver, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Renesas EL7252CSZ-T7
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7252CSZ-T7.

Integrated Device Technology

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

IHS

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Sep 3, 2015
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Dual Input, High Speed, Dual Channel Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C
RenesasEL7242CSZ
INTERSIL EL7242CSZ Dual MOSFET Driver IC, 4.5V-16V Supply, 2A Out, 20ns Delay, SOIC-8
EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
MicrochipTC4426AEOA713
ALLEGRO MICROSYSTEMS - ACS712ELCTR-05B-T - Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8
MicrochipTC4427AEOA713
Tape & Reel (TR) TC4427A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA713
TC4427 Series 1.5 A 18 V Dual Low Side Non Inverting MOSFET Driver - SOIC-8

Descriptions

Descriptions of Renesas EL7252CSZ-T7 provided by its distributors.

Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL7252CSZ-T7
2 A 2 CHANNEL NAND GATE BASED MOSFET DRIVER PDSO8
Dual Input, High Speed, Dual Channel Power MOSFET Driver
Low Side MOSFET 2A 4.5V~16V 2A SOP-8 Gate Drive ICs ROHS
IC DRIVER MOSFET DUAL HS 8-SOIC
2xMOSFETDr 2A 16,5V INV SOIC-8
The EL7242/EL7252 dual input, 2-channel drivers achieve the same excellent switching performance of the EL7212 family while providing added flexibility. The 2-input logic and configuration is applicable to numerous power MOSFET drive circuits. As with other Elantec drivers, the EL7242/EL7252 are excellent for driving large capacitive loads with minimal delay and switching times. Shoot-thru protection and latching circuits can be implemented by simply cross-coupling the 2-channels.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M