Renesas EL7202CSZ

EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
$ 1.791
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7202CSZ.

Integrated Device Technology

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

Upverter

IHS

Factory Futures

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 3, 2006
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL7252CSZ-T7
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427AEOA713
Tape & Reel (TR) TC4427A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA713
Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW
LittelfuseIXDN602SIATR
Tape & Reel (TR) Low-Side 2010 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
LittelfuseIXDI602SIA
7.5ns 2 4.5V 60ns 35V 800mV 3V Inverting IGBT MOSFET N/P-Ch 6.5ns Low Side 2A SOIC-8 SMD

Descriptions

Descriptions of Renesas EL7202CSZ provided by its distributors.

EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
Renesas Electronics 8PinMOSFETDriver, 4.5 → 15VPower, SOICencapsulation
Driver 4A 2-OUT High Speed Non-Inv 8-Pin SOIC
El7202Csz Pb-Free Dual Mosfet Driver Rohs Compliant: Yes
Low Side MOSFET 2A 4.5V~15V 2A SOP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8
Renesas High Speed, Dual Channel Power MOSFET Drivers
Driver IC Operating temperature: -40...+85 °C Output voltage: 15 V Input-compatible: TTL Power supply: 4.5...15 V Design: 2 Channel Package: SO-8 Input current: 0.01 mA Output current: 2 A Output resistance: 4 Ohm
DRIVER, MOSFET, DUAL, HIGH SPEED; Device Type:MOSFET; Module Configuration:Non Inverting; Peak Output Current:2A; Output Resistance:4ohm; Input Delay:18ns; Output Delay:20ns; Supply Voltage Range:4.5V to 15V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7202; No. of Channels:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2A; Output Voltage:16.5V; Package / Case:SOIC; Power Dissipation Pd:570mW; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL7202CSZ.