Renesas EL4585CSZ

Clock Generator 3 Clock Inputs 16-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL4585CSZ.

Integrated Device Technology

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

IHS

Renesas

Factory Futures

Farnell

CAD Models

Download Renesas EL4585CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-08-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCD74HCT4046AMT
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT7046AM
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HCT7046AM96
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Analog DevicesAD809BRZ
Clock Generator 9.72MHz to 19.44MHz-IN 155.52MHz-OUT 16-Pin SOIC N Tube
Analog DevicesAD809BRZ-REEL7
Clock Generator 9.72MHz to 19.44MHz-IN 155.52MHz-OUT 16-Pin SOIC N T/R
Phase Locked Loops - PLL LOG CMOS PLL

Descriptions

Descriptions of Renesas EL4585CSZ provided by its distributors.

Clock Generator 3 Clock Inputs 16-Pin SOIC
Video Clock Generator, 36MHz, CMOS, PDSO16
Phase Locked Loops - PLL EL4585CSZ HORIZONTAL GENLOCK
DUAL GULL WING INDUSTRIAL CMOS (Type) IC 85C 9.906mm 36MHz 5V
Sync Separator and S-H Filter SOIC16
INTERSIL - EL4585CSZ - IC, PHASE LOCK LOOP
IC, PHASE LOCK LOOP; PLL Type:VCO; Frequency:36MHz; Supply Current:2mA; Supply Voltage Range:5V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:4585; Frequency Max:36MHz; Operating Frequency Max:36MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:7V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL4585CSZ.