Renesas EL4093CSZ

Lead Free Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 1500V/mus 85C 300MHz 6V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL4093CSZ.

IHS

Datasheet12 pages23 years ago

Augswan

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-04-03
LTD Date2009-10-03

Descriptions

Descriptions of Renesas EL4093CSZ provided by its distributors.

Lead Free Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 1500V/mus 85C 300MHz 6V
Video Buffer / Amplifier IC; No. of Amplifiers:2; Slew Rate:1500V/µs; Package/Case:16-SOIC; No. of Pins:16; Bandwidth Max:300MHz; Dual Supply Voltage Max (±V):12.6V; Leaded Process Compatible:Yes RoHS Compliant: Yes
AMP, VIDEO, 300MHZ; Amplifier IC Type:Video; Amplifiers, No. of:1; Gain, Bandwidth -3dB:300MHz; Slew Rate:1500V/µs; Output Type:Single Ended; Current, Output Max:30mA; Voltage, Supply Max:12.6V; Case Style:SOIC; Pins, No. of:16; Temperature, Operating Range:-40°C to +85°C; Bandwidth:300MHz; Base Number:4093; Current, Supply:9.5mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Input Offset Max:110mV; Voltage, Supply +Nom:12.6V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M