Renesas EL2480CSZ.

Lead Free GULL WING 1996 BIPOLAR (Amplifier Type) Amplifier 15ns 45dB 1200V/mus 85C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2480CSZ..

IHS

Datasheet13 pages23 years ago

element14

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas EL2480CSZ. provided by its distributors.

Lead Free GULL WING 1996 BIPOLAR (Amplifier Type) Amplifier 15ns 45dB 1200V/mus 85C
OP Amp Quad Current Fdbk ±6V/12V 14-Pin SOIC
1 CHANNEL, VIDEO AMPLIFIER, PDSO14, ROHS COMPLIANT, SO-14
AMP CURRENT MODE FEEDBACK, SMD; No. of Amplifiers:4; Voltage, Common Mode VCM:4V; Max Gain:2; Gain, Bandwidth -3dB:250MHz; Voltage, Supply Min:3V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:SO; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:250MHz; Slew Rate:1200V/µs; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:12.6V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL2480CSZ