Renesas DS72011RB120FPV

RISC Microcontroller, 32-Bit, SH-2A CPU, 120MHz, PQFP176
$ 28.77
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DS72011RB120FPV.

IHS

Datasheet1,222 pages15 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas DS72011RB120FPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-09-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-15
LTD Date2023-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RISC Microcontroller, 32-Bit, SH-2A CPU, 100MHz, PQFP176
1.1V~3.6V 144MHz 89 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
1MB 128KB FLASH 134 2.7V~3.6V RXv1 100MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMK10FX512VLQ12
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC1820FBD144,551
NXP LPC1820FBD144,551 32 Bit Microcontroller, ARM Cortex-M3, 180 MHz, 168 KB, 144 Pins, LQFP
NXP SemiconductorsMK10FN1M0VLQ12
Kinetis K10: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, 144-LQFP

Descriptions

Descriptions of Renesas DS72011RB120FPV provided by its distributors.

RISC Microcontroller, 32-Bit, SH-2A CPU, 120MHz, PQFP176
MCU 32-bit SuperH RISC ROMLess 3.3V 176-Pin LQFP
32-Bit Microcontroller IC; Controller Family/Series:(SuperH) SH7200; Core Size:32Bit; Memory Size, RAM:32KB; Digital IC Case Style:LQFP; Operating Temperature Range:-20°C to +70°C; No. of Pins:176; Clock Speed:120MHz ;RoHS Compliant: Yes
MPU, 32BIT, SH7201, ROMLESS, 176LQFP; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 176Pins; MCU Case Style: LQFP; No. of I/O's: 109I/O's;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M