Renesas DG408DYZ

8-CHANNEL, Sgl Ended Multiplexer, PDSO16, Rohs Compliant, Plastic, MS-012AC, SOIC-16
$ 2.24
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG408DYZ.

Integrated Device Technology

Datasheet17 pages27 years ago

IHS

Newark

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Jun 13, 2006
Verification

Inventory History

3 month trend:
-98.68%

Alternate Parts

Price @ 1000
$ 2.24
$ 2.26
$ 2.26
Stock
340,153
442,794
442,794
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
250 ns
250 ns
250 ns
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-45 °C
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Country of AssemblyCHINA
Country of FabricationUNITED STATES
Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16
Texas InstrumentsCD74HCT4051M
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4051M96
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4051MT
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Analog DevicesADG1308BRZ-REEL7
IC MULTIPLEXER 8X1 16SOIC / 1 Circuit IC Switch 8:1 210Ohm 16-SOIC
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC

Descriptions

Descriptions of Renesas DG408DYZ provided by its distributors.

8-CHANNEL, Sgl Ended Multiplexer, PDSO16, Rohs Compliant, Plastic, MS-012AC, SOIC-16
DG408DYZ, Multiplexer Single 8:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Analogue Multiplexer / Demultiplexer, 8:1, 1, 40 ohm, 15V, SOIC, 16
8CH ANALOG MUX, SMD, SOIC16, 408; Analogue Multiplexer Type:8 Channel Single Pole; No. of Multiplexers:1; Voltage, Supply Source:Dual; Interface Type:TTL/CMOS-Logic Compatible; Resistance, On State:40ohm; Voltage, Supply Min:12V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:408; IC Generic Number:408; Logic Function Number:408; No. of Channels:8; Packaging Type:Peel Pack; Resistance, Rds On:100ohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG408DYZ.