Renesas DF70855AD80FPV

512KB 3V~5.5V 80MHZ 100 LQFP-144(20X20) Microcontrollers (mcu/mpu/soc) Rohs
$ 37.543
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DF70855AD80FPV.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

element14

_legacy Avnet

Farnell

Inventory History

3 month trend:
-69.77%

CAD Models

Download Renesas DF70855AD80FPV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

3V~5.5V 80MHz 100 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144
STMicroelectronicsSPC560B50L5C6E0Y
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsSPC5604PGF1VLQ6
NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144
32 Bit Microcontroller, ARM Cortex-M3, 80 MHz, 512 KB, 64 KB, 120, LQFP RoHS Compliant: Yes

Descriptions

Descriptions of Renesas DF70855AD80FPV provided by its distributors.

512KB 3V~5.5V 80MHz 100 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
SH7080 Series 512 kB Flash 32 kB 80 MHz 32-Bit Microcontroller - LQFP-144
MCU 32-bit SH-2 RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray
MCU, 32BIT, 80MHZ, LQFP-144; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/O's: 100I/O's; Embedded
32-Bit Microcontroller IC; Controller Family/Series:(SuperH) SH7080; Memory Size, RAM:32KB; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; Clock Speed:80MHz; Interface:I2C, SCI; Memory Size, Flash:512KB ;RoHS Compliant: Yes
IC, MCU, 32BIT, SH70855AF, 144LQFP; Controller Family/Series:SuperH SH7080; Core Size:32bit; No. of I/O's:100; Program Memory Size:512 KB; RAM Memory Size:32KB; CPU Speed:80MHz; Oscillator Type:External, Internal; Peripherals:ADC, AUD, BSC, CMT, DMAC, DTC; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; SVHC:No SVHC (20-Jun-2011); Base Number:(SuperH) SH7080; Clock Frequency:80MHz; Flash Memory Size:512KB; Interface:I2C, SCI; Interface:I2C, SCI, SSU, UART; Interface Type:I2C, SCI; No. of ADC Inputs:8; No. of I/O's:100; Package / Case:LQFP; Program Memory Size:512KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M