Renesas DF2378RVFQ34V

Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 34MHz, CMOS, 0.18 um, PQFP144
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DF2378RVFQ34V.

IHS

Datasheet1,208 pages17 years ago

Future Electronics

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

H8S Series 32 kB RAM 512 kB Flash SMT 16-Bit Microcontroller - LQFP-144
16-bit Microcontrollers - MCU MCU 3V 384K I-temp Pb-free 144-LQFP
IC MCU 16BIT 256KB FLASH 144LQFP / MCU 16-bit H8S/2600 CISC 256KB Flash 3.3V 144-Pin PQFP Tray

Descriptions

Descriptions of Renesas DF2378RVFQ34V provided by its distributors.

Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 34MHz, CMOS, 0.18 um, PQFP144
16 Bit Microcontroller, H8S Family H8S/2300 Series H8S/2378R Group Microcontrollers, 16 bit
Other Series 34MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
H8 Series 16 bit 32 kB RAM 512 kB Flash 96 I/O Microcontroller SMT - LQFP-144
MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V 144-Pin LFQFP Tray
IC MCU 16BIT 512KB FLASH 144LQFP / H8S/2000 series Microcontroller IC 16-Bit 34MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
3V~3.6V 34MHz 32KB FLASH 512KB DMA,POR,PWM,WDT 96 3V 3.6V 34MHz I2C,IrDA,SCI,SmartCard A/D 16x10b;D/A 6x8b 16bit H8S/2000 QFP 20mm*20mm*1.45mm
Mcu, 16Bit, 34Mhz, Lqfp-144; Product Range:H8S Family H8S/2300 Series Microcontrollers; Architecture:-; No. Of Bits:16Bit; Cpu Speed:34Mhz; Program Memory Size:512Kb; Ram Memory Size:32Kb; No. Of Pins:144Pins; Mcu Case Style:Lqfp; Rohs Compliant: Yes |Renesas DF2378RVFQ34V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M