Renesas DF2329BVF25V

IC MCU 16BIT 384KB FLASH 128QFP / MCU 16-bit H8S/2000 CISC 384KB Flash 3.3V 128-Pin PQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DF2329BVF25V.

ODG (Origin Data Global)

Datasheet1,304 pages18 years ago

_legacy Avnet

DigiKey

CAD Models

Download Renesas DF2329BVF25V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 32-bit H8S H8S CISC 256KB Flash 3.3V 128-Pin PQFP
MCU 32-bit H8S H8S CISC 256KB Flash 3.3V 128-Pin PQFP Tray
32KB 86 2.7V~3.6V 25MHz QFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-Bit MB90340 F2MC-16LX CISC 256KB Flash 5V 100-Pin QFP

Descriptions

Descriptions of Renesas DF2329BVF25V provided by its distributors.

IC MCU 16BIT 384KB FLASH 128QFP / MCU 16-bit H8S/2000 CISC 384KB Flash 3.3V 128-Pin PQFP Tray
16 Bit Microcontroller, H8S Family H8S/2300 Series H8S/2329 Group Microcontrollers, 16 bit
16-bit Microcontrollers - MCU MCU 3V 384K Pb-free 128-QFP
Mcu, 16Bit, 25Mhz, Qfp-128; Product Range:H8S Family H8S/2300 Series Microcontrollers; Architecture:-; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:384Kb; Ram Memory Size:32Kb; No. Of Pins:128Pins; Mcu Case Style:Qfp; No. Rohs Compliant: Yes |Renesas DF2329BVF25V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M