
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | DA14706-00000HZ2 | 7,294 | 1 | 2h | ||||||||
| TME | DA1470600000HZ2-0 | 100 | 100 | 1h | ||||||||
| DigiKey | 1695-DA14706-00000HZ2CT-ND | 7,294 | 1 | Cut Tape | ||||||||
| Newark | DA14706-00000HZ2 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | DA14706-00000HZ2 | 0 | 4K | Tape & Reel |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 3.2 - Nov 10, 2022 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas DA14706-00000HZ2 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas DA14706-00000HZ2.