
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | D2-41051-QR-TK | 0 | 1K | Tape & Reel | 11h | |||||||
| Win Source | WS-D2-41051-QR-TK | 995 | 2 | 1h | ||||||||
| Worldway Electronics | D2-41051-QR-TK | 12,397 | 7 | Tape & Reel | 1d | |||||||
| Aztech | D2-41051-QR-TK | 663 | 3d | |||||||||
| SHENGYU ELECTRONICS | D2-41051-QR-TK | 6,135 | 1 | 6h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 15, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 2.00 - Mar 19, 2019 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas D2-41051-QR-TK provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas D2-41051-QR-TK.