Renesas IS82C55AZ

IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface
$ 28.46
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas IS82C55AZ.

Integrated Device Technology

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago

IHS

Newark

element14 APAC

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Dec 8, 2015
Verification

Inventory History

3 month trend:
+20.73%

Alternate Parts

Price @ 1000
$ 28.46
$ 14.645
$ 14.645
Stock
309,094
271,340
271,340
Authorized Distributors
6
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Interface
-
-
-
Frequency
-
8 MHz
8 MHz
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCS82C55AZ
CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44
RenesasIS82C55A-5
CMOS Programmable Peripheral Interface | IC I/O EXPANDER 24B 44PLCC
Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
NXP SemiconductorsSC26C92A1A,518
SC26C92 Series 5 V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
NXP SemiconductorsSC26C92C1A,518
UART 2 Channel 8Byte FIFO 5 Volt 44-Pin PLCC Tape and Reel

Descriptions

Descriptions of Renesas IS82C55AZ provided by its distributors.

IS82C55 Series 24 I/O Pin 2.5 mA Drive CMOS Programmable Peripheral Interface
Programmable Peripheral Interface, Lcc-44; No. Of Bits:8Bit; Interfaces:Cmos; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Lcc; No. Of Pins:44Pins; No. Of I/O S:24I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas Electronics Corporation IS82C55AZ.
IC, CMOS PROGRAMMABLE, INTERFACE; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:LCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:82; Interface Type:CMOS; Line / Bus Driver / Receiver / Transceiver Type:Programmable I/O Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Supply Current:10µA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C55AZ.