Renesas CS82C55AZ96

Parallel IC 24-Pin LCC 2.5mA 4.5V-5.5V SMD, Adhesive Mount 16.66mm × 16.66mm × 3.69mm
$ 14.93
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C55AZ96.

Integrated Device Technology

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago

IHS

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Dec 8, 2015
Verification

Inventory History

3 month trend:
-89.92%

Alternate Parts

Price @ 1000
$ 14.93
$ 14.645
$ 14.645
Stock
262,567
359,038
359,038
Authorized Distributors
6
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Interface
-
-
-
Frequency
-
8 MHz
8 MHz
Number of I/Os
24
24
24
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 4Mb, 256K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Analog DevicesICL7109CQH+TD
12-Bit A/D Converter with 3-State Binary Outputs
Analog DevicesMAX7233BFIQH+D
Drives 4 Alphanumeric Characters/18 Segments; Parallel Input Format
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85

Descriptions

Descriptions of Renesas CS82C55AZ96 provided by its distributors.

Parallel IC 24-Pin LCC 2.5mA 4.5V-5.5V SMD, Adhesive Mount 16.66mm × 16.66mm × 3.69mm
Renesas CMOS Programmable Peripheral Interface
Pb-Free Periph Prg-I/o 5V 8Mhz 44Plcc Com (Tape&reel) Rohs Compliant: Yes
I/O Expander, 8 bit, Parallel, 4.5 V, 5.5 V, LCC, 44 Pins
Parallel I/O Port, 24 I/O, CMOS, PQCC44
IC, I/O EXPANDER - More Details
CMOS PROGR INTERFACE PLCC44 SMD
I/O EXPANDER, 24 I/O, LCC-44; Chip Configuration: 8bit; Bus Frequency: 8MHz; IC Interface Type: Parallel; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: LCC; No. of Pins: 44Pins; No. of I/O's: 24I/O's;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C55AZ-96
  • CS82C55AZ96.