Renesas CS82C55A-5

Programmable Peripheral Interface; 44 Ld PLCC; 10 muA; CMOS; 2.5 mA; 24; 44;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CS82C55A-5.

IHS

Datasheet30 pages21 years ago
Datasheet30 pages21 years ago
Datasheet22 pages0 years ago

Future Electronics

Augswan

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas CS82C55A-5 provided by its distributors.

Programmable Peripheral Interface; 44 Ld PLCC; 10 muA; CMOS; 2.5 mA; 24; 44;
PERIPH PRG-I/O 5V 5MHZ 44PLCC COM<AZ
Microprocessor Support IC; Processor Res
Parallel I/O Port, 24 I/O, CMOS, PQCC44
24 I/O PIA-GENERAL PURPOSE PQCC44
Microprocessor Support IC; Output Type:CMOS; Package/Case:44-PLCC; No. of Pins:44; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Processor Reset Type:Direct Bit ;RoHS Compliant: No
The Intersil 82C55A is a high performance CMOS version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation. The high performance and industry standard configuration of the 82C55A make itcompatible with the 80C86, 80C88 and other microprocessors. Static CMOS circuit design insures low operating power. TTL compatibility over the full military temperature range and bus hold circuitry eliminate the need for pull-up resistors. The Intersil advanced SAJI process results in performance equal to or greater than existing functionally equivalent products at a fraction of the power.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C55A5