Renesas CP82C52Z

82C52 Series 5 V 16 MHz Single Chip Through Hole UART/BRG - PDIP-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C52Z.

IHS

Datasheet21 pages30 years ago
Datasheet21 pages30 years ago

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Download Renesas CP82C52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-07-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SPDIP-28, RoHS
STMicroelectronicsM48Z18-100PC1
MEMORY, NONVOLATILE RAM 64KBITS, 4.5 TO 5.5 V, 100, PCDIP28, 0.8 V (MAX.), 0
STMicroelectronicsM48Z58Y-70PC1
5 V, 64 Kbit (8 Kbit x 8) ZEROPOWER SRAM Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28
STMicroelectronicsM48Z35Y-70PC1
M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28

Descriptions

Descriptions of Renesas CP82C52Z provided by its distributors.

82C52 Series 5 V 16 MHz Single Chip Through Hole UART/BRG - PDIP-28
Yes RS232 4.5V~5.5V 1 1Mbps PDIP-28 UART ROHS
CMOS Serial Controller Interface
UART, 1MBAUD, 0 TO 70DEG C; No. of Channels: 1 Channel; Data Rate: 1Mbaud; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperatur

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C52Z.