Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EV256GM102-I/SP

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SPDIP-28, RoHS
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM102-I/SP.

Microchip

Datasheet506 pages7 years ago

Newark

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.96%

CAD Models

Download Microchip DSPIC33EV256GM102-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC33EV256GM102-I/SP provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, SPDIP-28, RoHS
MCU 16-Bit dsPIC33E dsPIC RISC 256KB Flash 5V 28-Pin SPDIP Tube
256KB 21 SPDIP-28-300mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SDIP-28
DSC, 16BIT, 256KB, 70MHZ, 5.5V, SDIP-28; Product Range: dsPIC33EV Series; Core Frequency: 70MHz; Flash Memory Size: 256KB; No. of I/O's: 21I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 1.8V; DSC Cas

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM102-ISP
  • DSPIC33EV256GM102I/SP
  • DSPIC33EV256GM102ISP