STMicroelectronics M48Z58Y-70PC1

5 V, 64 Kbit (8 Kbit x 8) ZEROPOWER SRAM Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28
$ 23.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z58Y-70PC1.

Newark

Datasheet24 pages15 years ago

Future Electronics

Nu Horizons

TME

Farnell

Inventory History

3 month trend:
-8.16%

CAD Models

Download STMicroelectronics M48Z58Y-70PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.92
$ 33.26
$ 33.26
Stock
226,940
152,015
152,015
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
-
13 b
13 b
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
1 MHz
1 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
Texas InstrumentsBQ4013YMA-85
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
MicrochipAT27C080-90PU
Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
FIFO Mem Async/Sync Dual Width Uni-Dir 64 x 9 28-Pin PDIP W

Descriptions

Descriptions of STMicroelectronics M48Z58Y-70PC1 provided by its distributors.

5 V, 64 Kbit (8 Kbit x 8) ZEROPOWER SRAM Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28
64Kb (8K x 8) 8Kx8 4.5V 50mA 5.5V Parallel 8bit DIP TH 39.88mm × 18.34mm × 8.89mm
M48Z58Y Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - PCDIP-28
ZEROPOWER SRAM 64K, 48Z58, DIP28; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; IC Interface Type: Parallel; Access Time: 70ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z58Y-70PC1.
  • M48Z58Y70PC1