Texas Instruments LM833P

ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
$ 4.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833P.

Farnell

Datasheet33 pages11 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago

Texas Instruments

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.56%

CAD Models

Download Texas Instruments LM833P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM833N
Dual Audio Operational Amplifier 8-PDIP -40 to 85
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz
STMicroelectronicsTS522IN
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsRC4560IP
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments LM833P provided by its distributors.

ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
DUAL HIGH-SPEED AUDIO OPERATIONAL AMPLIFIER | IC AUDIO 2 CIRCUIT 8DIP
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-PDIP -40 to 85
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube
Op Amp, Audio, 16Mhz, Dual, 8Pdip; No. Of Amplifiers:2 Amplifier; Bandwidth:16Mhz; Slew Rate:7V/Μs; Supply Voltage Range:± 5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM833P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833P .
  • LM833P.