Renesas AT45DB642D-TU

Flash Parallel/Serial-SPI 3.3V 64Mbit 8M x 8bit 6ns 28-Pin TSOP-I
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT45DB642D-TU.

IHS

Datasheet57 pages29 years ago

element14 APAC

Farnell

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-04-18
LTD Date2015-01-10

Descriptions

Descriptions of Renesas AT45DB642D-TU provided by its distributors.

Flash Parallel/Serial-SPI 3.3V 64Mbit 8M x 8bit 6ns 28-Pin TSOP-I
Flash Dual 2,7V 64Mbit 66MHz TSOP28(I)
;Current, Operating:10 mA (Read), 25 mA (Program/Erase) ;Density:64M ;Interface:3-Wire ;Memory Type:Flash ;Organization:8192
IC, FLASH, 64MB, TSOP-8; Memory Type:Flash; Memory Size:64Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:28; Clock Frequency:66MHz ;RoHS Compliant: Yes
DATAFLASH SERIAL 20MHZ 64MB, SMD; Memory Type:Flash; Memory Size:64Mbit; Memory Configuration:8192 Pages x 1056 Bytes; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:28; Clock Frequency:66MHz; IC Interface Type:Serial, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Base Number:45; Frequency:66MHz; IC Generic Number:45DB642; Logic Function Number:45DB642; Memory Size:64Mbit; Memory Type:Flash, NOR; Memory Voltage Vcc:2.7V; Operating Temperature Range:-40°C to +85°C; Package / Case:TSOP; Supply Voltage Range:2.7V to 3.6V; Termination Type:SMD; Voltage Vcc:2.7V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB642DTU