Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas AT45DB161E-SHF-B

NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT45DB161E-SHF-B.

IHS

Datasheet80 pages5 years ago
Datasheet74 pages29 years ago

Integrated Device Technology

SHENGYU ELECTRONICS

TME

Future Electronics

Inventory History

3 month trend:
-1.31%

CAD Models

Download Renesas AT45DB161E-SHF-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC T/R
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC
MEMORY, FLASH NOR, 16MBIT, SOIC-8; Memory Type:Flash - NOR; Memory Size:16Mbit;
NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube

Descriptions

Descriptions of Renesas AT45DB161E-SHF-B provided by its distributors.

NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
AT45DB161 Series 16 Mb Data Flash 2.3 - 3.6 V 85 MHz - SOIC-8 (200 mil)
Flash Serial 3V/3.3V 16Mbit 16M x 1bit 8-Pin SOIC EIAJ Tube
Flash Memory, 16Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:16Mbit; Flash Memory Configuration:4096 Pages X 528Byte; Ic Interface Type:Spi; Memory Case Style:Wsoic; No. Of Pins:8Pins; Clock Frequency:85Mhz; Msl:- Rohs Compliant: Yes |Dialog Semiconductor AT45DB161E-SHF-B

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB161E-SHF-B.